


IXFH230N10T | |
|---|---|
DigiKey Part Number | 238-IXFH230N10T-ND |
Manufacturer | |
Manufacturer Product Number | IXFH230N10T |
Description | MOSFET N-CH 100V 230A TO247AD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 230A (Tc) 650W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 15300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 650W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 30 | 156,58900 Kč | 4 697,67 Kč |
| 120 | 133,63300 Kč | 16 035,96 Kč |
| 510 | 117,74608 Kč | 60 050,50 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |

