N-Channel 1000 V 20A (Tc) 660W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH20N100P

DigiKey Part Number
IXFH20N100P-ND
Manufacturer
Manufacturer Product Number
IXFH20N100P
Description
MOSFET N-CH 1000V 20A TO247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 20A (Tc) 660W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
570mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
6.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
660W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1306,57000 Kč306,57 Kč
30187,39300 Kč5 621,79 Kč
120161,28392 Kč19 354,07 Kč
510158,27510 Kč80 720,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:306,57000 Kč
Unit Price with VAT:370,94970 Kč