
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 97 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 540W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD (IXFH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 30 | 175,67633 Kč | 5 270,29 Kč |
| 120 | 150,86892 Kč | 18 104,27 Kč |
| 510 | 146,55286 Kč | 74 741,96 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |

