N-Channel 1100 V 40A (Tc) 1250W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB40N110P

DigiKey Part Number
IXFB40N110P-ND
Manufacturer
Manufacturer Product Number
IXFB40N110P
Description
MOSFET N-CH 1100V 40A PLUS264
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 1100 V 40A (Tc) 1250W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
260mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
6.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
310 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
19000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS264™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 024,91000 Kč1 024,91 Kč
25726,88360 Kč18 172,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 024,91000 Kč
Unit Price with VAT:1 240,14110 Kč