IXFB100N50Q3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5
Unit Price: 285,57000 Kč

Similar


onsemi
In Stock: 609
Unit Price: 403,58000 Kč
Datasheet
N-Channel 500 V 100A (Tc) 1560W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB100N50Q3

DigiKey Part Number
IXFB100N50Q3-ND
Manufacturer
Manufacturer Product Number
IXFB100N50Q3
Description
MOSFET N-CH 500V 100A PLUS264
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 100A (Tc) 1560W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
49mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
6.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
255 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1560W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS264™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1947,85000 Kč947,85 Kč
25646,80560 Kč16 170,14 Kč
100607,04170 Kč60 704,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:947,85000 Kč
Unit Price with VAT:1 146,89850 Kč