IXFA8N50P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 139
Unit Price: 38,75000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 38,75000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 594
Unit Price: 38,75000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 13,79889 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 13,33135 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 843
Unit Price: 33,55000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 636
Unit Price: 33,55000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 691
Unit Price: 33,55000 Kč
Datasheet
TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA8N50P3

DigiKey Part Number
IXFA8N50P3-ND
Manufacturer
Manufacturer Product Number
IXFA8N50P3
Description
MOSFET N-CH 500V 8A TO263
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 180W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
705 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable