
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA (IXFA) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,29000 Kč | 210,29 Kč |
| 50 | 116,71800 Kč | 5 835,90 Kč |
| 100 | 107,70440 Kč | 10 770,44 Kč |
| 500 | 96,76938 Kč | 48 384,69 Kč |
| Unit Price without VAT: | 210,29000 Kč |
|---|---|
| Unit Price with VAT: | 254,45090 Kč |



