N-Channel 250 V 30A (Tc) 176W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 30A (Tc) 176W (Tc) Surface Mount TO-263AA (IXFA)
TO-263

IXFA30N25X3

DigiKey Part Number
IXFA30N25X3-ND
Manufacturer
Manufacturer Product Number
IXFA30N25X3
Description
MOSFET N-CHANNEL 250V 30A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 30A (Tc) 176W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Factory Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
5094,39020 Kč4 719,51 Kč
10086,78050 Kč8 678,05 Kč
50075,03384 Kč37 516,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč