Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 660 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 4 mA | |
Input Capacitance (Cies) @ Vce | 5.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,54000 Kč | 924,54 Kč |
| 10 | 691,88400 Kč | 6 918,84 Kč |
| 100 | 602,60480 Kč | 60 260,48 Kč |
| Unit Price without VAT: | 924,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,69340 Kč |


