IXDH20N120D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 139,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: 132,50000 Kč
Datasheet
IGBT NPT 1200 V 38 A 200 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDH20N120D1

DigiKey Part Number
IXDH20N120D1-ND
Manufacturer
Manufacturer Product Number
IXDH20N120D1
Description
IGBT NPT 1200V 38A TO-247AD
Customer Reference
Detailed Description
IGBT NPT 1200 V 38 A 200 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
38 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 20A
Power - Max
200 W
Switching Energy
3.1mJ (on), 2.4mJ (off)
Input Type
Standard
Gate Charge
70 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 20A, 82Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes