
IXD2012NTR | |
|---|---|
DigiKey Part Number | 238-IXD2012NTR-ND - Tape & Reel (TR) 238-IXD2012NTRCT-ND - Cut Tape (CT) 238-IXD2012NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXD2012NTR |
Description | Half-Bridge Driver 200V 1.4A SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 30ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 250 | 9,45160 Kč | 2 362,90 Kč |
| 500 | 9,04804 Kč | 4 524,02 Kč |
| 1 000 | 8,71627 Kč | 8 716,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,36577 Kč | 20 914,42 Kč |
| 5 000 | 8,15449 Kč | 40 772,45 Kč |
| 7 500 | 8,04873 Kč | 60 365,48 Kč |
| 12 500 | 7,93148 Kč | 99 143,50 Kč |
| 17 500 | 7,86298 Kč | 137 602,15 Kč |
| 25 000 | 7,79714 Kč | 194 928,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



