


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 900V | |
Current - Output | 100mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,59000 Kč | 725,90 Kč |
| 70 | 61,87814 Kč | 4 331,47 Kč |
| 140 | 59,27136 Kč | 8 297,99 Kč |
| 280 | 57,12432 Kč | 15 994,81 Kč |
| 560 | 55,35673 Kč | 30 999,77 Kč |
| 1 050 | 54,02626 Kč | 56 727,57 Kč |
| 2 520 | 52,52433 Kč | 132 361,31 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


