
IXCP10M90S | |
|---|---|
DigiKey Part Number | 238-IXCP10M90S-ND |
Manufacturer | |
Manufacturer Product Number | IXCP10M90S |
Description | IC CURRENT REGULATOR TO220-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator 100mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXCP10M90S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 900V | |
Current - Output | 100mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,49000 Kč | 704,90 Kč |
| 50 | 61,49480 Kč | 3 074,74 Kč |
| 100 | 58,71250 Kč | 5 871,25 Kč |
| 250 | 55,77404 Kč | 13 943,51 Kč |
| 500 | 54,00266 Kč | 27 001,33 Kč |
| 1 000 | 52,54498 Kč | 52 544,98 Kč |
| 2 500 | 51,00607 Kč | 127 515,18 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


