TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH32N300

DigiKey Part Number
IXBH32N300-ND
Manufacturer
Manufacturer Product Number
IXBH32N300
Description
IGBT 3000V 80A TO-247AD
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
IGBT 3000 V 80 A 400 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3000 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
280 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 32A
Power - Max
400 W
Switching Energy
-
Input Type
Standard
Gate Charge
142 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
1.5 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 481,22000 Kč1 481,22 Kč
301 142,16433 Kč34 264,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 481,22000 Kč
Unit Price with VAT:1 792,27620 Kč