TO 247 HV EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH20N360HV

DigiKey Part Number
IXBH20N360HV-ND
Manufacturer
Manufacturer Product Number
IXBH20N360HV
Description
IGBT 3600V 70A TO-247HV
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
IGBT 3600 V 70 A 430 W Through Hole TO-247HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 20A
Power - Max
430 W
Switching Energy
15.5mJ (on), 4.3mJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
18ns/238ns
Test Condition
1500V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
1.7 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
TO-247HV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 883,98000 Kč1 883,98 Kč
301 850,71600 Kč55 521,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 883,98000 Kč
Unit Price with VAT:2 279,61580 Kč