Low-Side Gate Driver IC Inverting, Non-Inverting 8-EMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4342UE

DigiKey Part Number
238-IX4342UE-ND
Manufacturer
Manufacturer Product Number
IX4342UE
Description
DUAL 1 INVERTING/NON-INVERTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-EMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7ns, 7ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-EMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
8016,60675 Kč1 328,54 Kč
16014,90200 Kč2 384,32 Kč
56012,47355 Kč6 985,19 Kč
1 04011,52629 Kč11 987,34 Kč
2 00010,67245 Kč21 344,90 Kč
5 0409,68079 Kč48 791,18 Kč
10 0009,44910 Kč94 491,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč