Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4342NETR

DigiKey Part Number
238-IX4342NETR-ND - Tape & Reel (TR)
238-IX4342NETRCT-ND - Cut Tape (CT)
238-IX4342NETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4342NETR
Description
DUAL 1 INVERTING/NON-INVERTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7ns, 7ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,87500 Kč238,75 Kč
10016,02570 Kč1 602,57 Kč
50012,66348 Kč6 331,74 Kč
1 00011,58208 Kč11 582,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,67245 Kč21 344,90 Kč
4 0009,90770 Kč39 630,80 Kč
6 0009,51818 Kč57 109,08 Kč
10 0009,44910 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč