
IX4342NETR | |
|---|---|
DigiKey Part Number | 238-IX4342NETR-ND - Tape & Reel (TR) 238-IX4342NETRCT-ND - Cut Tape (CT) 238-IX4342NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4342NETR |
Description | DUAL 1 INVERTING/NON-INVERTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč |
| 10 | 23,65600 Kč | 236,56 Kč |
| 100 | 17,06720 Kč | 1 706,72 Kč |
| 500 | 14,13268 Kč | 7 066,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,25029 Kč | 20 500,58 Kč |
| Unit Price without VAT: | 37,24000 Kč |
|---|---|
| Unit Price with VAT: | 45,06040 Kč |

