Low-Side Gate Driver IC Inverting 8-EMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4341UETR

DigiKey Part Number
238-IX4341UETR-ND - Tape & Reel (TR)
238-IX4341UETRCT-ND - Cut Tape (CT)
238-IX4341UETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4341UETR
Description
DUAL LOW-SIDE INVERTING DRIVER 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-EMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
7ns, 7ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-EMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,87500 Kč238,75 Kč
10016,02570 Kč1 602,57 Kč
50012,66348 Kč6 331,74 Kč
1 00011,58208 Kč11 582,08 Kč
2 00011,56570 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,68844 Kč48 442,20 Kč
10 0009,44910 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč