
IX4341NETR | |
|---|---|
DigiKey Part Number | 238-IX4341NETR-ND - Tape & Reel (TR) 238-IX4341NETRCT-ND - Cut Tape (CT) 238-IX4341NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4341NETR |
Description | DUAL LOW-SIDE INVERTING DRIVER 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 500 | 12,66348 Kč | 6 331,74 Kč |
| 1 000 | 11,58208 Kč | 11 582,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,67245 Kč | 21 344,90 Kč |
| 4 000 | 9,90770 Kč | 39 630,80 Kč |
| 6 000 | 9,51818 Kč | 57 109,08 Kč |
| 10 000 | 9,44910 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

