8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4341NETR

DigiKey Part Number
238-IX4341NETR-ND - Tape & Reel (TR)
238-IX4341NETRCT-ND - Cut Tape (CT)
238-IX4341NETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4341NETR
Description
DUAL LOW-SIDE INVERTING DRIVER 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
7ns, 7ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,29000 Kč37,29 Kč
1023,68400 Kč236,84 Kč
10017,08680 Kč1 708,68 Kč
50014,14898 Kč7 074,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,58706 Kč21 174,12 Kč
Manufacturers Standard Package
Unit Price without VAT:37,29000 Kč
Unit Price with VAT:45,12090 Kč