


IX3407BTR | |
|---|---|
DigiKey Part Number | 238-IX3407BTR-ND - Tape & Reel (TR) 238-IX3407BTRCT-ND - Cut Tape (CT) 238-IX3407BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX3407BTR |
Description | ISOLATED GATE DRIVER, 7A, SOIC-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs (Max) | |
Propagation Delay tpLH / tpHL (Max) | 247ns, 261ns | |
Pulse Width Distortion (Max) | 27ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 7A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 100 | 30,30220 Kč | 3 030,22 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,74503 Kč | 22 745,03 Kč |
| 2 000 | 21,20042 Kč | 42 400,84 Kč |
| 3 000 | 20,99800 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

