ITF48IF1200HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITF48IF1200HR

DigiKey Part Number
238-ITF48IF1200HR-ND
Manufacturer
Manufacturer Product Number
ITF48IF1200HR
Description
IGBT TRENCH 1200V 72A ISO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT Trench 1200 V 72 A 390 W Through Hole ISO247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
72 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
390 W
Switching Energy
3mJ (on), 2.4mJ (off)
Input Type
Standard
Gate Charge
175 nC
Td (on/off) @ 25°C
26ns/350ns
Test Condition
600V, 40A, 12Ohm, 15V
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISO247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1482,21000 Kč482,21 Kč
30306,87467 Kč9 206,24 Kč
120283,51192 Kč34 021,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,21000 Kč
Unit Price with VAT:583,47410 Kč