
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 800 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | GUFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,34000 Kč | 474,34 Kč |
| 14 | 328,33357 Kč | 4 596,67 Kč |
| 112 | 277,02357 Kč | 31 026,64 Kč |
| Unit Price without VAT: | 474,34000 Kč |
|---|---|
| Unit Price with VAT: | 573,95140 Kč |




