
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBO | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,44000 Kč | 277,44 Kč |
| 16 | 181,99063 Kč | 2 911,85 Kč |
| 112 | 145,10589 Kč | 16 251,86 Kč |
| 512 | 138,93000 Kč | 71 132,16 Kč |
| Unit Price without VAT: | 277,44000 Kč |
|---|---|
| Unit Price with VAT: | 335,70240 Kč |

