
DSSK60-02A | |
|---|---|
DigiKey Part Number | DSSK60-02A-ND |
Manufacturer | |
Manufacturer Product Number | DSSK60-02A |
Description | DIODE ARR SCHOT 200V 30A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSSK60-02A Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 30 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS60SM200CW | STMicroelectronics | 2 140 | 497-11453-5-ND | 120,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 30 | 143,26933 Kč | 4 298,08 Kč |
| 120 | 121,84792 Kč | 14 621,75 Kč |
| 510 | 106,15847 Kč | 54 140,82 Kč |
| 1 020 | 104,60669 Kč | 106 698,82 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |


