DSSK28-0045BS-TUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 1,70857 Kč
Datasheet
Image for DSSK28-0045BS-TUB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK28-0045BS-TUB

DigiKey Part Number
DSSK28-0045BS-TUB-ND
Manufacturer
Manufacturer Product Number
DSSK28-0045BS-TUB
Description
DIODE ARRAY SCHOTTKY
Customer Reference
Detailed Description
Diode Array
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
-
Technology
-
Current - Average Rectified (Io) (per Diode)
-
Speed
-
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types