
DSS16-01A | |
|---|---|
DigiKey Part Number | DSS16-01A-ND |
Manufacturer | |
Manufacturer Product Number | DSS16-01A |
Description | DIODE SCHOTTKY 100V 16A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | DSS16-01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 50 | 28,56560 Kč | 1 428,28 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| 500 | 20,72418 Kč | 10 362,09 Kč |
| 1 000 | 19,11868 Kč | 19 118,68 Kč |
| 2 000 | 17,76872 Kč | 35 537,44 Kč |
| 5 000 | 17,13176 Kč | 85 658,80 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

