
DSS16-0045AS-TRL | |
|---|---|
DigiKey Part Number | DSS16-0045AS-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS16-0045AS-TRL |
Description | DIODE SCHOTTKY 45V 16A TO263AA |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,15280 Kč | 22 522,24 Kč |
| 1 600 | 26,26053 Kč | 42 016,85 Kč |
| 2 400 | 26,18620 Kč | 62 846,88 Kč |
| Unit Price without VAT: | 28,15280 Kč |
|---|---|
| Unit Price with VAT: | 34,06489 Kč |

