Diode 1200 V 60A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 60A Through Hole TO-247
DSEP60-12B-(secondary)

DSEP60-12B

DigiKey Part Number
238-DSEP60-12B-ND
Manufacturer
Manufacturer Product Number
DSEP60-12B
Description
DIODE STANDARD 1200V 60A TO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
3.25 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
30pF @ 600V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1245,68000 Kč245,68 Kč
30146,30700 Kč4 389,21 Kč
120124,51992 Kč14 942,39 Kč
510108,56543 Kč55 368,37 Kč
1 020107,28661 Kč109 432,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,68000 Kč
Unit Price with VAT:297,27280 Kč