
DSEI36-06AS-TRL | |
|---|---|
DigiKey Part Number | 238-DSEI36-06AS-TRLTR-ND - Tape & Reel (TR) 238-DSEI36-06AS-TRLCT-ND - Cut Tape (CT) 238-DSEI36-06AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSEI36-06AS-TRL |
Description | DIODE STANDARD 600V 37A TO263AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 37A Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AA |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 37A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 37 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,14000 Kč | 174,14 Kč |
| 10 | 118,20900 Kč | 1 182,09 Kč |
| 100 | 86,54410 Kč | 8 654,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 70,04033 Kč | 56 032,26 Kč |
| 1 600 | 68,35129 Kč | 109 362,06 Kč |
| Unit Price without VAT: | 174,14000 Kč |
|---|---|
| Unit Price with VAT: | 210,70940 Kč |

