


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 109A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 70 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-268AA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 30 | 212,56967 Kč | 6 377,09 Kč |
| 120 | 183,26008 Kč | 21 991,21 Kč |
| 510 | 167,79502 Kč | 85 575,46 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |


