DSEC60-12A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 76
Unit Price: 152,24000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEC60-12A

DigiKey Part Number
DSEC60-12A-ND
Manufacturer
Manufacturer Product Number
DSEC60-12A
Description
DIODE ARRAY GP 1200V 30A TO247AD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.74 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
30128,96267 Kč3 868,88 Kč
120126,23650 Kč15 148,38 Kč
510107,89555 Kč55 026,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč