
DSDI60-18A | |
|---|---|
DigiKey Part Number | DSDI60-18A-ND |
Manufacturer | |
Manufacturer Product Number | DSDI60-18A |
Description | DIODE STANDARD 1800V 63A TO247AD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 63A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | DSDI60-18A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 1800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 63A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 4.1 V @ 70 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,18000 Kč | 374,18 Kč |
| 30 | 231,13200 Kč | 6 933,96 Kč |
| 120 | 199,82925 Kč | 23 979,51 Kč |
| 510 | 185,31518 Kč | 94 510,74 Kč |
| Unit Price without VAT: | 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 452,75780 Kč |


