DPG60IM300PC-TUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 2 692
Unit Price: 124,52000 Kč
Datasheet
Diode 300 V 60A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 60A Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

DPG60IM300PC-TUB

DigiKey Part Number
238-DPG60IM300PC-TUB-ND
Manufacturer
Manufacturer Product Number
DPG60IM300PC-TUB
Description
DIODE STANDARD 300V 60A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 300 V 60A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.43 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Capacitance @ Vr, F
80pF @ 150V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 40058,92819 Kč82 499,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,92819 Kč
Unit Price with VAT:71,30311 Kč