
DPG120C300QB | |
|---|---|
DigiKey Part Number | DPG120C300QB-ND |
Manufacturer | |
Manufacturer Product Number | DPG120C300QB |
Description | DIODE ARRAY GP 300V 60A TO-3P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 60A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 60 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 30 | 174,59133 Kč | 5 237,74 Kč |
| 120 | 149,50750 Kč | 17 940,90 Kč |
| 510 | 132,68100 Kč | 67 667,31 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |

