
DPG10I200PM | |
|---|---|
DigiKey Part Number | DPG10I200PM-ND |
Manufacturer | |
Manufacturer Product Number | DPG10I200PM |
Description | DIODE STD 200V 10A TO220ACFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | DPG10I200PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.27 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 50 | 22,05440 Kč | 1 102,72 Kč |
| 100 | 19,80940 Kč | 1 980,94 Kč |
| 500 | 17,10960 Kč | 8 554,80 Kč |
| 1 000 | 16,17687 Kč | 16 176,87 Kč |
| 2 000 | 16,06733 Kč | 32 134,66 Kč |
| 5 000 | 15,40942 Kč | 77 047,10 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |

