DSEI25-06A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG10I200PA

DigiKey Part Number
DPG10I200PA-ND
Manufacturer
Manufacturer Product Number
DPG10I200PA
Description
DIODE STANDARD 200V 10A TO220AC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
5023,36560 Kč1 168,28 Kč
10020,82480 Kč2 082,48 Kč
50019,29022 Kč9 645,11 Kč
1 00017,13260 Kč17 132,60 Kč
2 00017,01745 Kč34 034,90 Kč
5 00016,32166 Kč81 608,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč