Diode Array 1 Pair Common Cathode 1200 V 50A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF100C1200HB

DigiKey Part Number
238-DPF100C1200HB-ND
Manufacturer
Manufacturer Product Number
DPF100C1200HB
Description
DIODE ARRAY GP 1200V 50A TO247
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 50A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
50A
Voltage - Forward (Vf) (Max) @ If
4.41 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
18 A @ 18 A
Operating Temperature - Junction
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1308,25000 Kč308,25 Kč
30188,45700 Kč5 653,71 Kč
120162,23408 Kč19 468,09 Kč
510159,34847 Kč81 267,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,25000 Kč
Unit Price with VAT:372,98250 Kč