
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 2200 V |
Packaging Tube | Capacitance @ Vr, F 7pF @ 700V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package TO-263HV |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.26 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 50 | 93,31100 Kč | 4 665,55 Kč |
| 100 | 85,65920 Kč | 8 565,92 Kč |
| 500 | 72,26126 Kč | 36 130,63 Kč |
| 1 000 | 67,96213 Kč | 67 962,13 Kč |
| 2 000 | 67,43508 Kč | 134 870,16 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |





