9 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA100B1200LB-TUB

DigiKey Part Number
DLA100B1200LB-TUB-ND
Manufacturer
Manufacturer Product Number
DLA100B1200LB-TUB
Description
BRIDGE RECT 1P 1.2KV 132A SMPD.B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Surface Mount ISOPLUS-SMPD™.B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
132 A
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Supplier Device Package
ISOPLUS-SMPD™.B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20338,10500 Kč6 762,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,10500 Kč
Unit Price with VAT:409,10705 Kč