
DHH55-36N1F | |
|---|---|
DigiKey Part Number | DHH55-36N1F-ND |
Manufacturer | |
Manufacturer Product Number | DHH55-36N1F |
Description | DIODE ARRAY GP 1800V 60A I4PAC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 60A Through Hole i4-Pac™-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 230 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1800 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case i4-Pac™-3 |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package i4-PAC™ |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,72000 Kč | 814,72 Kč |
| 25 | 548,68600 Kč | 13 717,15 Kč |
| 100 | 497,18640 Kč | 49 718,64 Kč |
| Unit Price without VAT: | 814,72000 Kč |
|---|---|
| Unit Price with VAT: | 985,81120 Kč |


