
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.65 µs | |
Current - Reverse Leakage @ Vr | 100 µA @ 3300 V | |
Capacitance @ Vr, F | 16pF @ 1.8kV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ISOPLUS i4-PAC™ | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 734,13476 Kč | 183 533,69 Kč |
| Unit Price without VAT: | 734,13476 Kč |
|---|---|
| Unit Price with VAT: | 888,30306 Kč |


