


DFNAK3-072C-D1 | |
|---|---|
DigiKey Part Number | 238-DFNAK3-072C-D1TR-ND - Tape & Reel (TR) 238-DFNAK3-072C-D1CT-ND - Cut Tape (CT) 238-DFNAK3-072C-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFNAK3-072C-D1 |
Description | TVS DIODE 72VWM 120VC 2DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 72V | |
Voltage - Breakdown (Min) | 80V | |
Voltage - Clamping (Max) @ Ipp | 120V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2400pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-BDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,88000 Kč | 329,88 Kč |
| 10 | 231,86000 Kč | 2 318,60 Kč |
| 100 | 192,76160 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 157,48500 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 329,88000 Kč |
|---|---|
| Unit Price with VAT: | 399,15480 Kč |


