DFE10I600PM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 158
Unit Price: 32,34000 Kč
Datasheet
Diode 600 V 10A Through Hole TO-220ACFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE10I600PM

DigiKey Part Number
DFE10I600PM-ND
Manufacturer
Manufacturer Product Number
DFE10I600PM
Description
DIODE STD 600V 10A TO220ACFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220ACFP
Datasheet
 Datasheet
EDA/CAD Models
DFE10I600PM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220ACFP
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 650
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
5033,76060 Kč1 688,03 Kč
10030,44080 Kč3 044,08 Kč
50024,62184 Kč12 310,92 Kč
1 00022,75196 Kč22 751,96 Kč
2 00021,17985 Kč42 359,70 Kč
5 00019,48018 Kč97 400,90 Kč
10 00019,19742 Kč191 974,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč