
DE150-102N02A | |
|---|---|
DigiKey Part Number | 238-DE150-102N02A-ND |
Manufacturer | |
Manufacturer Product Number | DE150-102N02A |
Description | RF MOSFET DE150 |
Customer Reference | |
Detailed Description | RF Mosfet 200W DE150 |
Category | Current Rating (Amps) 2A |
Manufacturer IXYS | Power - Output 200W |
Series | Voltage - Rated 1000 V |
Packaging Tube | Package / Case 6-SMD, Flat Lead Exposed Pad |
Part Status Active | Supplier Device Package DE150 |
Technology MOSFET (Metal Oxide) | Base Product Number |
Configuration N-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,84000 Kč | 850,84 Kč |
| 40 | 711,41225 Kč | 28 456,49 Kč |
| Unit Price without VAT: | 850,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,51640 Kč |


