Diode 1200 V 96A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCK40I1200HA

DigiKey Part Number
238-DCK40I1200HA-ND
Manufacturer
Manufacturer Product Number
DCK40I1200HA
Description
SIC SCHOTTKY DIODE 1200V 40A TO-
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 96A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
96A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 40 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Capacitance @ Vr, F
2075pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,44000 Kč236,44 Kč
30141,28867 Kč4 238,66 Kč
120120,42350 Kč14 450,82 Kč
510112,86425 Kč57 560,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,44000 Kč
Unit Price with VAT:286,09240 Kč