


DCK20I1200PC | |
|---|---|
DigiKey Part Number | 238-DCK20I1200PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCK20I1200PC |
Description | SIC SCHOTTKY DIODE 1200V 20A TO- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 43A Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 43A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 1200 V | |
Capacitance @ Vr, F | 1000pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 65,35628 Kč | 52 285,02 Kč |
| Unit Price without VAT: | 65,35628 Kč |
|---|---|
| Unit Price with VAT: | 79,08110 Kč |

