Diode 1200 V 54A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCK20I1200HA

DigiKey Part Number
238-DCK20I1200HA-ND
Manufacturer
Manufacturer Product Number
DCK20I1200HA
Description
SIC SCHOTTKY DIODE 1200V 20A TO-
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 54A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
54A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 1200 V
Capacitance @ Vr, F
1114pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
3082,69700 Kč2 480,91 Kč
12069,16917 Kč8 300,30 Kč
51059,25306 Kč30 219,06 Kč
1 02058,79440 Kč59 970,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč