Diode Array 1 Pair Common Cathode 650 V 60A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCK20C650HB

DigiKey Part Number
238-DCK20C650HB-ND
Manufacturer
Manufacturer Product Number
DCK20C650HB
Description
SIC SCHOTTKY DIODE COMMON CATHOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 60A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
10 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
3071,76400 Kč2 152,92 Kč
12059,71833 Kč7 166,20 Kč
51050,88927 Kč25 953,53 Kč
1 02049,34530 Kč50 332,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč